396-031-520-602

Heilind Number:EDA396-031-520-602
Manufacturer:EDAC
Manufacturer Number:396-031-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-520-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 31 positions for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with Copper Alloy contacts, ensures reliability in demanding applications. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're designing industrial machinery or consumer electronics, this black connector guarantees optimal performance and longevity. Upgrade your connectivity solutions today.