396-031-520-603

Heilind Number:EDA396-031-520-603
Manufacturer:EDAC
Manufacturer Number:396-031-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-520-603

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. The single-row design with 31 positions and a pitch of .125 inches offers optimal connectivity for your electronic devices. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this essential component from our range of connectors.