396-031-520-604

Heilind Number:EDA396-031-520-604
Manufacturer:EDAC
Manufacturer Number:396-031-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-520-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Engineered for optimal performance, it boasts a 3 A amperage capacity and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing for durability. Featuring a single row design with 31 copper alloy contacts, it ensures seamless data transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your board. Perfect for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your electronic assemblies with this essential connector.