396-031-520-658

Heilind Number:EDA396-031-520-658
Manufacturer:EDAC
Manufacturer Number:396-031-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-520-658

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with 31 positions, ensuring efficient data transfer. With a 3A amperage rating, it guarantees reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety. The copper alloy contact material and .125-inch pitch deliver optimal signal conductivity. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your system with this essential component.