396-031-521-101

Heilind Number:EDA396-031-521-101
Manufacturer:EDAC
Manufacturer Number:396-031-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-521-101

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts an amperage of 3A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. The single row layout features 31 positions, each meticulously crafted from Copper Alloy for reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees seamless functionality in various environments. Elevate your electronics assembly with this high-quality connector, a must-have in any engineer's toolkit.