396-031-521-102

Heilind Number:EDA396-031-521-102
Manufacturer:EDAC
Manufacturer Number:396-031-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-521-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 31 positions, offering ample space for efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures both reliability and visual appeal. The copper alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees stable performance in various environments. Whether for industrial or DIY projects, trust in our Card Edge Connector for seamless and reliable connectivity solutions.