396-031-521-107

Heilind Number:EDA396-031-521-107
Manufacturer:EDAC
Manufacturer Number:396-031-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-521-107

Detailed Description

Enhance your PCB connectivity with our robust Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 31 positions, it ensures efficient signal transmission. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Elevate your connectivity game with this essential component.