396-031-521-158

Heilind Number:EDA396-031-521-158
Manufacturer:EDAC
Manufacturer Number:396-031-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-521-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation even in demanding environments. With a straight mount orientation and a pitch of .125 inches, it facilitates easy installation and ensures stable connections. The copper alloy contact material and 3A amperage rating ensure optimal conductivity, while the 31 positions accommodate multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in its quality and efficiency for all your connectivity needs.