396-031-521-602

Heilind Number:EDA396-031-521-602
Manufacturer:EDAC
Manufacturer Number:396-031-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-521-602

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery. With a single row configuration and a total of 31 positions, it offers seamless connectivity for your electronic devices. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB assembly, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it guarantees efficient and stable signal transmission. Upgrade your connectivity solutions with this high-quality Card Edge Connector.