396-031-521-603

Heilind Number:EDA396-031-521-603
Manufacturer:EDAC
Manufacturer Number:396-031-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-521-603

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability while maintaining a professional aesthetic. The connector boasts a single row configuration with 31 positions, each equipped with high-performance Copper Alloy contacts for reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your boards. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.