396-031-521-604

Heilind Number:EDA396-031-521-604
Manufacturer:EDAC
Manufacturer Number:396-031-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 31 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees reliable performance even in harsh conditions. With a contact material of Copper Alloy, it offers optimal conductivity for your devices. The .125-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your system's connectivity with this essential component.