396-031-521-607

Heilind Number:EDA396-031-521-607
Manufacturer:EDAC
Manufacturer Number:396-031-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-521-607

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with 31 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, it guarantees optimal performance. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation facilitates easy installation. Trust in this connector for seamless board-to-board connectivity in your electronic projects.