396-031-521-608

Heilind Number:EDA396-031-521-608
Manufacturer:EDAC
Manufacturer Number:396-031-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-521-608

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in black. Designed for optimal performance, it boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 31 positions available, it offers seamless integration for your electronic projects. Crafted with Copper Alloy contacts, it ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component.