396-031-521-612

Heilind Number:EDA396-031-521-612
Manufacturer:EDAC
Manufacturer Number:396-031-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-521-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for optimal performance and durability. Designed with precision, this connector features a single row layout with 31 positions, perfect for seamless board-to-board connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability in any application. Each contact is expertly crafted from Copper Alloy, guaranteeing efficient power transfer with a current rating of 3 A. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Its straight mount orientation offers versatility, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your electronic projects with this essential component, a must-have in any connector arsenal.