396-031-522-103

Heilind Number:EDA396-031-522-103
Manufacturer:EDAC
Manufacturer Number:396-031-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-522-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 31 positions, offering optimal functionality in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures robust performance even in challenging environments. The copper alloy contact material guarantees reliable conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component, a must-have in any electronic engineer's toolkit.