396-031-522-104

Heilind Number:EDA396-031-522-104
Manufacturer:EDAC
Manufacturer Number:396-031-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-522-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a contact material of durable Copper Alloy and a robust housing made of UL 94V-0 Thermoplastic Polyester. With 31 positions and a single row configuration, it offers seamless integration for your electronic projects. The .125-inch pitch and .2-inch row spacing ensure precise connections, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Trust in its quality and efficiency to streamline your board-to-board connections with ease.