396-031-522-107

Heilind Number:EDA396-031-522-107
Manufacturer:EDAC
Manufacturer Number:396-031-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-522-107

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures reliable conductivity, while the 31 positions and 1 row configuration offer ample space for intricate connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand varying environmental conditions. Its straight mount orientation makes installation simple and secure, perfect for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.