396-031-522-602

Heilind Number:EDA396-031-522-602
Manufacturer:EDAC
Manufacturer Number:396-031-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-522-602

Detailed Description

Enhance your PCB connectivity with this single-row Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, it offers durability and reliability in various industrial applications. With 31 copper alloy contacts and a pitch of .125 inches, this connector ensures seamless signal transmission. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this high-performance Card Edge Connector.