396-031-522-603

Heilind Number:EDA396-031-522-603
Manufacturer:EDAC
Manufacturer Number:396-031-522-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-522-603

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Designed for optimal performance, this connector features a single row layout with 31 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and stability in operation. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Suitable for a variety of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both standard and demanding environments. Trust in our high-quality connector to meet your connectivity needs with efficiency and durability.