396-031-522-607

Heilind Number:EDA396-031-522-607
Manufacturer:EDAC
Manufacturer Number:396-031-522-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-522-607

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it offers a reliable amperage of 3A, perfect for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance. With a single row configuration and copper alloy contact material, it guarantees efficient signal transmission. Featuring 31 positions and a pitch of .125 inches, it facilitates easy board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse environments. Upgrade your setup with this essential connector for seamless and efficient electronic connectivity.