396-031-522-608

Heilind Number:EDA396-031-522-608
Manufacturer:EDAC
Manufacturer Number:396-031-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-522-608

Detailed Description

Enhance your PCB connections with our Card Edge Connector, essential for seamless board-to-board communication. Designed for efficiency, this connector features a single row with 31 positions, ensuring reliable contact for your electronic components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precise assembly is effortless. The copper alloy contact material ensures optimal conductivity, while the sleek black color adds a professional touch to your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board connections. Choose quality, choose reliability with our Card Edge Connector.