396-031-522-612

Heilind Number:EDA396-031-522-612
Manufacturer:EDAC
Manufacturer Number:396-031-522-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-522-612

Detailed Description

Enhance your PCB connections with this sleek and efficient Card Edge Connector in classic black. Engineered for optimal performance, it boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in demanding environments. With a single row design and 31 positions, it offers seamless connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees reliable transmission of signals. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in various conditions. Upgrade your setup with this essential component for seamless and secure board-to-board connections.