396-031-526-101

Heilind Number:EDA396-031-526-101
Manufacturer:EDAC
Manufacturer Number:396-031-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-526-101

Detailed Description

Enhance connectivity in your PCB setups with this Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 3A. The single-row design with 31 positions and a pitch of .125 inches allows for efficient board-to-board connections, while the row spacing of .2 inches maximizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various electronic applications. Its straight mount orientation further simplifies installation, making it a must-have in your connector arsenal.