396-031-526-104

Heilind Number:EDA396-031-526-104
Manufacturer:EDAC
Manufacturer Number:396-031-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-526-104

Detailed Description

Enhance connectivity in your electronic assemblies with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission. Featuring a single row layout with 31 positions, it offers seamless integration onto PCBs with a .125-inch pitch and .2-inch row spacing. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Ideal for demanding applications, this connector is a must-have in any tech enthusiast's arsenal. Elevate your connectivity game today.