396-031-526-107

Heilind Number:EDA396-031-526-107
Manufacturer:EDAC
Manufacturer Number:396-031-526-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-526-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With one row and 31 positions, it offers ample connectivity for your electronic devices. Crafted with Copper Alloy contacts and a .125-inch pitch, it ensures reliable signal transmission. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connections.