396-031-526-112

Heilind Number:EDA396-031-526-112
Manufacturer:EDAC
Manufacturer Number:396-031-526-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-526-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 31 positions, ensuring efficient data transfer. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Its black color adds a sleek touch to your setup, while the copper alloy contact material ensures high conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Trust in our Card Edge Connector for seamless and efficient PCB connections.