396-031-526-158

Heilind Number:EDA396-031-526-158
Manufacturer:EDAC
Manufacturer Number:396-031-526-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-526-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-526-158

Detailed Description

Enhance connectivity within your circuit board with this Card Edge Connector. Designed for seamless integration, it features a single row layout with 31 positions, offering ample space for secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The black color adds a sleek touch, while the straight mount orientation facilitates easy installation. With a low amperage rating of 3 A and a pitch of .125 inches, it's ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stable functionality. Upgrade your PCB setup with this essential component.