396-031-526-602

Heilind Number:EDA396-031-526-602
Manufacturer:EDAC
Manufacturer Number:396-031-526-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-526-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 31 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in various environments. The pitch of .125 inches and row spacing of .2 inches allow for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets industry standards for quality and safety. Whether for industrial or commercial applications, this black connector with a straight mount orientation is a perfect choice for your connectivity needs. Elevate your PCB design with this essential component.