396-031-526-604

Heilind Number:EDA396-031-526-604
Manufacturer:EDAC
Manufacturer Number:396-031-526-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-526-604

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 31 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in various operating environments. With a pitch of .125 inches and row spacing of .2 inches, it offers easy installation on your boards. The straight mount orientation further streamlines assembly processes. Rated for an amperage of 3A and an operating temperature range of -40 to 105°C, this connector meets the demands of diverse applications. Elevate your connectivity solutions with this essential component.