396-031-526-607

Heilind Number:EDA396-031-526-607
Manufacturer:EDAC
Manufacturer Number:396-031-526-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-526-607

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless integration in your electronic assemblies. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in various environments. Featuring a single row design and 31 copper alloy contact positions on a .125-inch pitch, it offers efficient signal transmission. The .2-inch row spacing and straight mount orientation make installation hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for your PCB connector needs. Explore our range of products to discover more options for your connectivity requirements.