396-031-526-608

Heilind Number:EDA396-031-526-608
Manufacturer:EDAC
Manufacturer Number:396-031-526-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-526-608

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency and reliability, this connector features a single row with 31 positions, allowing seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures optimal performance even in demanding applications. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs in the ever-evolving tech landscape. Elevate your device's performance with this essential component.