396-031-526-612

Heilind Number:EDA396-031-526-612
Manufacturer:EDAC
Manufacturer Number:396-031-526-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-526-612

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Engineered for reliability, it features a 3 A amperage and UL 94V-0 Thermoplastic Polyester housing material, ensuring safe and efficient performance. With a single row design and 31 positions, it offers ample connectivity options. The copper alloy contact material guarantees stable signal transmission, while the .125 inch pitch and .2 inch row spacing allow for precise integration. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component.