396-031-540-104

Heilind Number:EDA396-031-540-104
Manufacturer:EDAC
Manufacturer Number:396-031-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-540-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Built to deliver optimal power transmission, this connector boasts a 3A amperage capacity, ideal for a range of applications. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments. With a single row design featuring 31 positions, copper alloy contacts, and a pitch of .125 inches, it guarantees seamless and efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for secure and stable electronic connections in your projects.