396-031-540-107

Heilind Number:EDA396-031-540-107
Manufacturer:EDAC
Manufacturer Number:396-031-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-540-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless integration in electronic systems. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, it offers precise alignment for 31 copper alloy contacts, guaranteeing reliable power delivery at an amperage of 3A. The straight-mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, while its efficient row spacing of .2 inches facilitates easy installation. Elevate your PCB design with this essential connector, a must-have in the world of electronics.