396-031-540-108

Heilind Number:EDA396-031-540-108
Manufacturer:EDAC
Manufacturer Number:396-031-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-540-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in harsh operating conditions, with an impressive amperage of 3 A. Featuring a single row design with 31 copper alloy contact positions, it ensures seamless data and power transmission. The .125-inch pitch and .2-inch row spacing offer precise and secure connections, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding applications. Upgrade your setup with this essential component, available now in our PCB Connectors collection.