396-031-540-112

Heilind Number:EDA396-031-540-112
Manufacturer:EDAC
Manufacturer Number:396-031-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-540-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a single row layout with 31 copper alloy contact positions, ensuring reliable power and data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the .125-inch pitch and .2-inch row spacing provide seamless integration. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation offers easy installation, making it a must-have component in your connector setup. Upgrade your connectivity solutions with this high-quality Card Edge Connector.