396-031-540-158

Heilind Number:EDA396-031-540-158
Manufacturer:EDAC
Manufacturer Number:396-031-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-540-158

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for efficient performance, it boasts a current rating of 3 A, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting functionality. With a single row layout and 31 positions, it offers ample connectivity options. The Copper Alloy contacts provide reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Ideal for PCB connections, this connector is a must-have for any electronic setup.