396-031-540-602

Heilind Number:EDA396-031-540-602
Manufacturer:EDAC
Manufacturer Number:396-031-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-540-602

Detailed Description

Enhance your circuit board connectivity with this sleek Black Card Edge Connector. Engineered for optimal performance, it features a single row design with 31 positions, ensuring seamless integration into your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for various applications in the realm of connectors and PCB connectivity. Elevate your electronic designs with this essential component.