396-031-540-603

Heilind Number:EDA396-031-540-603
Manufacturer:EDAC
Manufacturer Number:396-031-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-540-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 31 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Perfect for straight mount orientations, this connector operates efficiently in a wide temperature range from -40 to 105 °C. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY project.