396-031-540-604

Heilind Number:EDA396-031-540-604
Manufacturer:EDAC
Manufacturer Number:396-031-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-540-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a single row configuration with 31 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability in any application. The black housing not only adds a sleek aesthetic but also signifies its resilience under extreme conditions, with an operating temperature range of -40 to 105 °C. The copper alloy contacts offer superior conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. With a straight mount orientation, installation is quick and hassle-free. Ideal for a wide range of electronic projects, this connector is a must-have component for seamless board-to-board connections. Elevate your connectivity game with this essential piece.