396-031-540-612

Heilind Number:EDA396-031-540-612
Manufacturer:EDAC
Manufacturer Number:396-031-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-540-612

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row layout with 31 copper alloy contact positions, ensuring reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment. With a 3 A amperage rating and a pitch of .125 inches, it delivers optimal power and signal transfer efficiency. The straight mount orientation and .2-inch row spacing provide easy installation and alignment. Ideal for applications requiring a wide operating temperature range, from -40 to 105°C, this connector is a versatile solution for your electronic assembly needs. Explore our full range of connectors for more options tailored to your requirements.