396-031-541-102

Heilind Number:EDA396-031-541-102
Manufacturer:EDAC
Manufacturer Number:396-031-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient board-to-board linking. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in any application. With a single row housing layout and a pitch of .125 inches, it offers seamless integration on your circuit board. The 31 copper alloy contact positions guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for both standard and demanding environments. Whether you're working on industrial machinery or advanced electronics, this black connector with a straight mount orientation is a must-have component for your projects.