396-031-541-103

Heilind Number:EDA396-031-541-103
Manufacturer:EDAC
Manufacturer Number:396-031-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-541-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed to streamline and secure your board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees reliable performance, even in demanding environments. With a single row layout and 31 positions, it offers ample connectivity options while maintaining a compact design. The black finish adds a sleek touch to your setup, while the straight mount orientation ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects. Elevate your connectivity game with this essential component.