396-031-541-108

Heilind Number:EDA396-031-541-108
Manufacturer:EDAC
Manufacturer Number:396-031-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features a single row configuration with 31 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating conditions, withstanding temperatures ranging from -40 to 105 °C. The housing material ensures robust protection, while the Copper Alloy contact material offers superior conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated for seamless integration. Whether for industrial or commercial applications, this Black connector, with a straight mount orientation, is a versatile solution for your connectivity needs. Upgrade your systems with this high-quality component, trusted by leading professionals in the field.