396-031-541-112

Heilind Number:EDA396-031-541-112
Manufacturer:EDAC
Manufacturer Number:396-031-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-541-112

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector. Designed for optimal performance, it features a single row configuration with 31 positions, ensuring seamless integration on your board. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. The .125-inch pitch and .2-inch row spacing allow for efficient data transmission, while the straight mount orientation simplifies installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.