396-031-541-607

Heilind Number:EDA396-031-541-607
Manufacturer:EDAC
Manufacturer Number:396-031-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-541-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features high-quality UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With a robust amperage of 3A and durable Copper Alloy contact material, it ensures reliable power transmission. Boasting a single row configuration with 31 positions at a pitch of .125 inches, it offers convenient and efficient connectivity for your electronic components. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential component, perfect for Board to Board connections.