396-031-541-608

Heilind Number:EDA396-031-541-608
Manufacturer:EDAC
Manufacturer Number:396-031-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-541-608

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector features a single row with 31 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. With a pitch of .125 inches and row spacing of .2 inches, it offers optimal signal transfer. Suitable for straight mounting orientation on PCBs, it's perfect for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this black connector is essential for your electronic assembly projects. Elevate your connectivity solutions with this essential component.