396-031-541-658

Heilind Number:EDA396-031-541-658
Manufacturer:EDAC
Manufacturer Number:396-031-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-541-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setup. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both durability and aesthetic appeal. With a single row configuration and 31 positions, it offers ample room for your connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environmental conditions. Whether you're a hobbyist or a professional, this connector is a versatile and essential component for your projects.