396-031-558-101

Heilind Number:EDA396-031-558-101
Manufacturer:EDAC
Manufacturer Number:396-031-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-558-101

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments with an operating temperature range of -40 to 105 °C. Featuring a single row design with 31 positions and a pitch of .125 inches, it offers precise and efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation facilitates easy installation. Trust in this connector for secure and high-speed data transmission in your electronic devices.