396-031-558-102

Heilind Number:EDA396-031-558-102
Manufacturer:EDAC
Manufacturer Number:396-031-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-558-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration into PCB boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 31 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Engineered for optimal performance, this connector can withstand temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications in various industries. Its right-angle mount orientation offers flexibility in installation, perfect for space-efficient designs. Upgrade your connectivity solutions with this high-quality component, a must-have in any electronic assembly project.